910-D | METCAL
Cartridge, 10 ccm, amber, 910-D
Unit Price (€ / pck.)
66.283 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Precision cartridge, 910-D, METCAL
Precision cartridges with Luer-Lock connections. Due to the high manufacturing accuracy of the inner diameter, a constant discharge volume of the entire cartridge content is achieved. The cartridges are free of silicone and chloride-free polypropylene. Available in packs of 50 pcs.
Technical specifications
Version | 10 ccm | |
Colour | amber | |
Product type | Kartusche |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |