910-SWR | METCAL

Cartridge cap, 3 ccm, red, 910-SWR

Order No.: 03L5311
EAN: 4099891414207
MPN:
910-SWR
Series: 9x-SWR
910-SWR METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
22.61 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
22.61 €

Piston, 910-SWR, METCAL

The red pistons are loose-fitting straight-wall pistons. They prevent stringing and bouncing when dispensing high-viscosity material. Sold in packs of 50 pcs.

Applications

  • Solder paste
  • Lubricant
  • Highly viscous greases
  • SMA
  • RTV
  • Silicone
  • UV
Technical specifications
Ausführung 3 ccm
Farbe rot
Produkt-Art Kartuschenverschlusskappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes