910-WW | METCAL
Cartridge cap, 10 ccm, white, 910-WW
Unit Price (€ / pck.)
18.5640 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pck.
18.5640 €
10 pck.
17.6358 €
50 pck.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiper piston, 910-WW, METCAL
The precisely fitting white wiper piston is recommended for low-viscosity media and also for use with manual 910-, 930-, 955-MSG dispensing guns. The double sealing lip prevents leaks even when loaded by the piston's pressure piston. Sold in pack of 50 pcs.
Applications
- Activators
- Solvents
- Alcohol
- Inks
- UV liquids
Technical specifications
Version | 10 ccm | |
Colour | weiß | |
Product type | Kartuschenverschlusskappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |