914050-45BTE | METCAL
Dispensing tip, curved 45°, (L) 12.7 mm, olive, Gauge 14, Inside Ø 1.6 mm, 914050-45BTE
Unit Price (€ / pck.)
41.412 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Dispensing tip, 914050-45BTE, METCAL
Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.
Technical specifications
Version | gebogen 45° | |
Colour | oliv | |
Inner diameter | 1.6 mm | |
Length | 12.7 mm | |
Product type | Dosiernadel | |
Gauge | 14 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |