914150-TE | METCAL
Dispensing tip, (L) 38.1 mm, olive, Gauge 14, Inside Ø 1.6 mm, 914150-TE
Unit Price (€ / pck.)
33.4390 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pck.
33.4390 €
5 pck.
31.7730 €
15 pck.
30.1784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 914150-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Farbe | oliv | |
Innendurchmesser | 1.6 mm | |
Länge | 38.1 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 14 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |