915050-90BTE | METCAL

Dispensing tip, curved 90°, (L) 12.7 mm, amber, Gauge 15, Inside Ø 1.37 mm, 915050-90BTE

Order No.: 03L6033
EAN: 4099891415068
MPN:
915050-90BTE
Series: TE
915050-90BTE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
41.412 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
41.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
41.412 €

Dispensing tip, 915050-90BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Product type Dosiernadel
Version gebogen 90°
Length 12.7 mm
Colour amber
Gauge 15
Inner diameter 1.37 mm
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes