915050-TE | METCAL

Dispensing tip, (L) 12.7 mm, amber, Gauge 15, Inside Ø 1.37 mm, 915050-TE

Order No.: 12L7556
EAN: 4099891415976
MPN:
915050-TE
Series: TE
915050-TE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
29.2740 € *
Available: 26 pck.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pck.
29.2740 €
5 pck.
27.8103 €
15 pck.
26.4180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dispensing tip, 915050-TE, METCAL

The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.

Technical specifications
Colour amber
Inner diameter 1.37 mm
Length 12.7 mm
Product type Dosiernadel
Gauge 15
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes