915150-TE | METCAL
Dispensing tip, (L) 38.1 mm, amber, Gauge 15, Inside Ø 1.37 mm, 915150-TE
Unit Price (€ / pck.)
30.7020 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pck.
30.7020 €
5 pck.
29.1669 €
15 pck.
27.7032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 915150-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Farbe | amber | |
Innendurchmesser | 1.37 mm | |
Länge | 38.1 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 15 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |