918050-90BTE | METCAL

Dispensing tip, curved 90°, (L) 12.7 mm, green, Gauge 18, 918050-90BTE

Order No.: 03L6025
EAN: 4099891414993
MPN:
918050-90BTE
Series: TE
918050-90BTE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
36.652 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
36.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.652 €

Dispensing tip, 918050-90BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Version gebogen 90°
Colour grün
Length 12.7 mm
Product type Dosiernadel
Gauge 18
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes