918125-DHUV | METCAL

Dispensing tip, (L) 32 mm, green, Gauge 18, Inside Ø 0.84 mm, 918125-DHUV

Order No.: 12L6446
EAN: 4099891415624
MPN:
918125-DHUV
Series: DHUV
918125-DHUV METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
35.2240 € *
Available: 7 pck.
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pck.
35.2240 €
5 pck.
33.4747 €
15 pck.
31.7849 €
*incl. VAT plus shipping costs
Subject to prior sale

Dispensing tip, 918125-DHUV, METCAL

The conical dispensing needle “DHUV” with Luer-Lock connection is made of polyethylene with a UV light-blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material. This version is 100 % UV-blocking. Sold in packs of 50 pcs.

Technical specifications
Filter Property Value
Product type dispensing tip
Length 32 mm
Colour green
Gauge 18
Inner diameter 0.84 mm
Logistics
Property Value
Country of origin US
Customs tariff number 90289090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes