918150-PTS | METCAL

Dispensing tip, Luer-Lock connection, (L) 38 mm, pink, Gauge 18, Inside Ø 0.84 mm, 918150-PTS

Order No.: 03L5358
EAN: 4099891414665
MPN:
918150-PTS
918150-PTS METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
56.525 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
56.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
56.525 €

Dispensing tip, 918150-PTS, METCAL

Flexible dispensing needles are suitable for areas that are difficult to access and can be shortened individually. Ideal, e.g., for cyanoacrylate adhesives. The dispensing needle is made entirely of polypropylene. Available in packs of 50 pcs.

Technical specifications
Product type Dosiernadel
Version Luer-Lock Anschluß
Length 38 mm
Colour pink
Gauge 18
Inner diameter 0.84 mm
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes