920025-TE | METCAL
Dispensing tip, (L) 6.35 mm, pink, Gauge 20, Inside Ø 0.61 mm, 920025-TE
Unit Price (€ / pck.)
26.061 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Dispensing tip, 920025-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Colour | pink | |
Inner diameter | 0.61 mm | |
Length | 6.35 mm | |
Product type | Dosiernadel | |
Gauge | 20 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |