920150-TE | METCAL

Dispensing tip, (L) 38.1 mm, pink, Gauge 20, Inside Ø 0.61 mm, 920150-TE

Order No.: 03L6035
EAN: 4099891415082
MPN:
920150-TE
Series: TE
920150-TE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
31.297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
31.297 €

Dispensing tip, 920150-TE, METCAL

The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.

Technical specifications
Filter Property Value
Product type dispensing tip
Length 38.1 mm
Colour pink
Gauge 20
Inner diameter 0.61 mm
Logistics
Property Value
Customs tariff number 90289090
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes