921050-TE | METCAL
Dispensing tip, (L) 12.7 mm, purple, Gauge 21, Inside Ø 0.51 mm, 921050-TE
Unit Price (€ / pck.)
29.2740 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pck.
29.2740 €
5 pck.
27.8103 €
15 pck.
26.4180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 921050-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Ausführung | Dosiernadel | |
Farbe | violett | |
Innendurchmesser | 0.51 mm | |
Länge | 12.7 mm | |
Gauge | 21 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |