922050-TE | METCAL
Dispensing tip, (L) 12.7 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922050-TE
Order No.: 03L6032
EAN: 4099891415051
MPN:
922050-TE
As an alternative, we recommend the following item:

Dispensing tip, (L) 12.7 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922050-TE
Order No.: 12L7562
Manufacturer: METCAL
per pck. 29.274 € *
*incl. VAT plus shipping costs
Dispensing tip, 922050-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Colour | blau | |
Inner diameter | 0.41 mm | |
Length | 12.7 mm | |
Product type | Dosiernadel | |
Gauge | 22 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |