922100-TE | METCAL
Dispensing tip, (L) 25.4 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922100-TE

Dispensing tip, 922100-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Colour | blau | |
Inner diameter | 0.41 mm | |
Length | 25.4 mm | |
Product type | Dosiernadel | |
Gauge | 22 |
Country of origin | US |
Customs tariff number | 90289090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |