922100-TE | METCAL
Dispensing tip, (L) 25.4 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922100-TE
Unit Price (€ / pck.)
32.0110 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Dispensing tip, 922100-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Farbe | blau | |
Innendurchmesser | 0.41 mm | |
Länge | 25.4 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 22 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |