922125-DHUV | METCAL
Dispensing tip, (L) 32 mm, blue, Gauge 22, Inside Ø 0.41 mm, 922125-DHUV
Unit Price (€ / pck.)
34.3910 € *
Available: 4 pck.
Leadtime: 2 Weeks **
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pck.
34.3910 €
5 pck.
32.6774 €
15 pck.
31.0352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 922125-DHUV, METCAL
The conical dispensing needle “DHUV” with Luer-Lock connection is made of polyethylene with a UV light-blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material. This version is 100 % UV-blocking. Sold in packs of 50 pcs.
Technical specifications
Farbe | blau | |
Innendurchmesser | 0.41 mm | |
Länge | 32 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 22 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |