922BT-STIFF | METCAL
Dispensing brush for Luer-Lock cartridges, hard bristles, Gauge 22, 922BT-STIFF
Order No.: 03L5363
EAN: 4099891414719
MPN:
922BT-STIFF
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Dispensing brushes, 922BT-STIFF, METCAL
Dispensing brushes with Luer-Lock connections are suitable for "spread" applications such as glue and grease. The hard, "-STIFF" bristles are made of nylon. Sold in packs of 12 pcs.
Technical specifications
Ausführung | Dosierpinsel für Luer-Lock Kartuschen, harte Borsten | |
Gauge | 22 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |