923025-TE | METCAL
Dispensing tip, (L) 6.35 mm, orange, Gauge 23, Inside Ø 0.33 mm, 923025-TE
Unit Price (€ / pck.)
29.0360 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pck.
29.0360 €
5 pck.
27.5842 €
15 pck.
26.2038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Needle, 923025-TE, METCAL
The needles consist of a silicone and chloride-free polypropylene body with double helix thread and a stainless steel cannula. The dispensing needles are burr-free and have electrolytically polished cannulas that guarantee a constant material flow. Available in packaging units of 50 pieces.
Technical specifications
Colour | orange | |
Inner diameter | 0.33 mm | |
Length | 6.35 mm | |
Product type | Dosiernadel | |
Gauge | 23 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |