923050-90BTE / STÜCK | METCAL

Dispensing tip, curved 90°, (L) 12.7 mm, orange, Gauge 23, 923050-90BTE / STÜCK

Order No.: 03L5997
EAN: 4099891414757
MPN:
923050-90BTE / STÜCK
Series: TE
923050-90BTE / STÜCK METCAL Dosing units and accessories
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.5831 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Dispensing tip, 923050-90BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Ausführung gebogen 90°
Farbe orange
Länge 12.7 mm
Produkt-Art Dosiernadel
Gauge 23
Logistics
Ursprungsland US
Zolltarifnummer 90289090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes