923050-90BTE | METCAL
Dispensing tip, curved 90°, (L) 12.7 mm, orange, Gauge 23, Inside Ø 0.33 mm, 923050-90BTE
Unit Price (€ / pck.)
36.652 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Needle, 923050-90BTE, METCAL
These needles are precisely bent at 45° or 90° angles and are ideal for dispensing in hard-to-reach areas. Available in packaging units of 50 pieces.
Technical specifications
Ausführung | gebogen 90° | |
Farbe | orange | |
Innendurchmesser | 0.33 mm | |
Länge | 12.7 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 23 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |