925025-TE | METCAL
Dispensing tip, (L) 6.35 mm, red, Gauge 25, Inside Ø 0.25 mm, 925025-TE
Unit Price (€ / pck.)
26.6560 € *
Available: 3 pck.
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pck.
26.6560 €
5 pck.
25.3351 €
15 pck.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Needle, 925025-TE, METCAL
The needles consist of a silicone and chloride-free polypropylene body with double helix thread and a stainless steel cannula. The dispensing needles are burr-free and have electrolytically polished cannulas that guarantee a constant material flow. Available in packaging units of 50 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 6.35 mm | |
| Colour | red | |
| Gauge | 25 | |
| Inner diameter | 0.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90289090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |