925050-45BTE | METCAL

Dispensing tip, curved 45°, (L) 12.7 mm, red, Gauge 25, 925050-45BTE

Order No.: 03L6012
EAN: 4099891414894
MPN:
925050-45BTE
Series: TE
925050-45BTE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
36.652 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
36.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.652 €

Dispensing tip, 925050-45BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Version gebogen 45°
Colour rot
Length 12.7 mm
Product type Dosiernadel
Gauge 25
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes