925050-90BTE | METCAL

Dispensing tip, curved 90°, (L) 12.7 mm, red, Gauge 25, 925050-90BTE

Order No.: 03L6014
EAN: 4099891414900
MPN:
925050-90BTE
Series: TE
925050-90BTE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
37.366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
37.366 €

Dispensing tip, 925050-90BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Filter Property Value
Product type dispensing tip
Version curved 90°
Length 12.7 mm
Colour red
Gauge 25
Logistics
Property Value
Customs tariff number 90289090
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes