927025-TE | METCAL

Dispensing tip, (L) 6.35 mm, clear, Gauge 27, Inside Ø 0.2 mm, 927025-TE

Order No.: 03L6017
EAN: 4099891414931
MPN:
927025-TE
Series: TE
927025-TE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
26.6560 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pck.
26.6560 €
5 pck.
25.3351 €
15 pck.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale

Dispensing tip, 927025-TE, METCAL

The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.

Technical specifications
Filter Property Value
Product type dispensing tip
Length 6.35 mm
Colour clear
Gauge 27
Inner diameter 0.2 mm
Logistics
Property Value
Customs tariff number 90289090
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes