927050-45BTE | METCAL

Dispensing tip, curved 45°, (L) 12.7 mm, clear, Gauge 27, Inside Ø 0.2 mm, 927050-45BTE

Order No.: 03L6016
EAN: 4099891414924
MPN:
927050-45BTE
Series: TE
927050-45BTE METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
36.652 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
36.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.652 €

Dispensing tip, 927050-45BTE, METCAL

Bent dispensing needle, with Luer-Lock connection. The stainless-steel cannula is precisely bent at 45° or 90° degree and is ideal for dispensing in areas that are difficult to access. Available in pack of 50 pcs.

Technical specifications
Product type Dosiernadel
Version gebogen 45°
Length 12.7 mm
Colour klar
Gauge 27
Inner diameter 0.2 mm
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes