930-NW | METCAL
Cartridge kit, 30 ccm with Luer-Lock cartridge, white, 930-NW
Order No.: 03L5324
EAN: 4099891414337
MPN:
930-NW
This item is no longer available.
As an alternative, we recommend the following item:

Syringe kit, 930-NW, METCAL
Syringe-kit with transparent Luer-Lock cartridge and piston. Available in pack of 50 pcs.
Technical specifications
Version | 30 ccm mit Luer-Lock Kartusche | |
Colour | weiß | |
Product type | Kartuschen-Set |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |