930-PRD | METCAL
Piston rubber, for manual piston, 30 ccm, black, 930-PRD
Unit Price (€ / pck.)
29.75 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Piston, 930-PRD, METCAL
Rubber pistons for manual dispensing with syringes. A wide variety of media can be dispensed without the use of compressed air. The manual dispensing solution can be put together individually. The hand pistons are made of polypropylene resin and compatible with a wide range of meterable media. The rubber plugs are made of thermoplastic material. All items are available in packs of 50 pcs.
Technical specifications
Version | für Handkolben, 30 ccm | |
Colour | schwarz | |
Product type | Kolbengummi |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |