93055-6RHB | METCAL
Cartridge adapter kit, 30/55 ccm with hose 1.8 m and connection coupling, black, 93055-6RHB
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cartridge adapter, 93055-6RHB, METCAL
The set consists of a cartridge adapter with an O-ring, hose and quick-release coupling. The cartridge adapters are made of Delrin.
Technical specifications
Version | 30/55 ccm mit Schlauch 1,8 m und Anschlußkupplung | |
Colour | schwarz | |
Product type | Kartuschendapterset |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |