93055-ECB | METCAL
Cartridge cap, 30/50cc, blue, 93055-ECB
Unit Price (€ / pck.)
29.8690 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Total Price:
29.87 € *
Price list
Quantity
Price per unit*
1 pck.
29.8690 €
5 pck.
28.3815 €
15 pck.
26.9535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Syringe end cap, 93055-ECB, METCAL
Syringe end caps prevent the medium used from leaking and drying out. They are made of polyethylene and sold in pack of 50 pcs.
Technical specifications
Ausführung | 30/50cc | |
Farbe | blau | |
Produkt-Art | Kartuschen-Verschlußkappe |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |