932025-TE | METCAL
Dispensing tip, (L) 6.35 mm, yellow, Gauge 32, Inside Ø 0.1 mm, 932025-TE
Unit Price (€ / pck.)
29.1550 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pck.
29.1550 €
5 pck.
27.7032 €
15 pck.
26.3109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Needle, 932025-TE, METCAL
The needles consist of a silicone and chloride-free polypropylene body with double helix thread and a stainless steel cannula. The dispensing needles are burr-free and have electrolytically polished cannulas that guarantee a constant material flow. Available in packaging units of 50 pieces.
Technical specifications
Farbe | gelb | |
Innendurchmesser | 0.1 mm | |
Länge | 6.35 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 32 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |