955-D | METCAL
Cartridge, 55 ccm, amber, 955-D
Unit Price (€ / pck.)
135.66 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Precision cartridge, 955-D, METCAL
Precision cartridges with Luer-Lock connections. Due to the high manufacturing accuracy of the inner diameter, a constant discharge volume of the entire cartridge content is achieved. The cartridges are free of silicone and chloride-free polypropylene. Available in packs of 50 pcs.
Technical specifications
Version | 55 ccm | |
Colour | amber | |
Product type | Kartusche |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |