DX-250 | METCAL
Dispenser, 0 to 100 psi, black, DX-250
Unit Price (€ / pc.)
474.81 € *
Next delivery: 1 pcs. on 2025-12-23
Soldering system, DX-250, METCAL
The DX-250 controller is economical, highly precise, and repeatable. They are equipped with a digital timer and a continuously adjustable vacuum suction back to prevent the dripping of low- and high-viscosity media from pulling threads. An RS-232 interface enables connection to a PLC. The working pressure is adjustable from 0 to 6.9 bar for common applications.
Features
- Small footprint and lightweight economical dispenser
- Highly accurate and repeatable micro-air dispensing
- Digital timer and vacuum controls
- Available in two versions of operating pressure: 0 to 100 psi for general applications, and 0 to 15 psi for specific low viscosity applications
- Universal power supply, foot switch, air hose, sample tips, syringe barrels & adapter
- I/O Interface for robotic applications
Ordering information
- Foot Switch
- Power Supply
- Sample Tip Kit
- 10cc Receiver Head Kit
- Mounting Brackets
- Receiver Head Air Hose Holder
- Syringe Barrel Stand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispenser | |
| Version | 0 to 100 psi | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90282000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |