DX-255 | METCAL

Dispenser 0 bis 15 psi, (L) 165 mm, black, DX-255

Order No.: 03L5350
EAN: 4099891414597
MPN:
DX-255
Series: DX
METCAL
DX-255 METCAL Dosing units and accessories Image 1
DX-255 METCAL Dosing units and accessories Image 2
Image may differ
Unit Price (€ / pc.)
649.74 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
649.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
649.74 €

Soldering system, DX-255, METCAL

The DX-255 controller is economical, highly precise, and repeatable. They are equipped with a digital timer and a continuously adjustable vacuum suction back to prevent the dripping of low- and high-viscosity media from pulling threads. An RS-232 interface enables connection to a PLC. The working pressure is adjustable via a precision valve from 0 to 1 bar for low-viscosity media.

Features

  • Small footprint and lightweight economical dispenser
  • Highly accurate and repeatable micro-air dispensing
  • Digital timer and vacuum controls
  • Available in two versions of operating pressure: 0 to 100 psi for general applications, and 0 to 15 psi for specific low viscosity applications
  • Universal power supply, foot switch, air hose, sample tips, syringe barrels & adapter
  • I/O Interface for robotic applications

Ordering information

  • Foot Switch
  • Power Supply
  • Sample Tip Kit
  • 10cc Receiver Head Kit
  • Mounting Brackets
  • Receiver Head Air Hose Holder
  • Syringe Barrel Stand
Technical specifications
Ausführung Dosiersystem 0 bis 15 psi
Farbe schwarz
Länge 165 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90282000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes