DX-355 | METCAL
Dispenser, 0 to 15 psi, DX-355
Dosing system, DX-355, METCAL
The dosing system DX-355 offers the possibility of saving up to 10 dispensing profiles. Time, pressure, and adjustable vacuum suction are displayed digitally. The device is intuitive to use and offers a high level of accuracy for line or point dispensing. An infinite vacuum suction back prevents low-viscosity media from dripping between the dosing cycles and high-viscosity media from pulling threads. The set value is displayed digitally. An RS-232 interface enables connection to a PLC. The system is delivered and ready for operation. The working pressure is adjustable via a precision valve from 0 to 1 bar for low-viscosity media.
Features
- Small footprint and lightweight
- 10 programmable dispense routines and 4 operating modes
- Digital timer, pressure and vacuum read-outs
- Accurate reproduction of sequences of beads or dots
- Adjustable vacuum suck back feature for controlling drips of fluid between dispense cycles
Ordering information
- Foot switch
- Power supply
- 10cc Receiver Head Kit
- Mounting brackets
- Receiver Head Air Hose Holder
- Syringe Barrel Stand
Version | 0 bis 15 psi | |
Product type | Dosiersystem |
Country of origin | CN |
Customs tariff number | 90282000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |