BTX-208 | METCAL
METCAL solder fume extraction BTX-208
Unit Price (€ / pc.)
1,216.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fume extraction unit, BTX-208, METCAL
The BTX-208 fume extraction.
Features
- High performance extraction directly from the tip of any iron
- Easy extraction network configuration for up to 8 benches
- Complete portability, designed for under-bench installation
- Main filter has a HEPA efficiency of 99.97% at 0.3 micron, and an activated carbon filter to remove additional gases
- Both pre and main filters can be changed independently
Technical specifications
Power | 85 W | |
Voltage | 100-240 V | |
Volume flow | 28 m³/h | |
Sound pressure level | 55 db | |
Length | 508 mm | |
Width | 254 mm | |
Height | 388 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |