BVX-103 | METCAL
METCAL solder fume extraction BVX-103
Unit Price (€ / pc.)
694.96 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Gas volume extraction system, BVX-103, METCAL
The BVX-103 is a single user, PRE-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adapter which allows the user to choose between plenum or arm extraction options.
Features
- Portable, single user fume extraction system
- Low noise unit
- Unit easily fits on any bench-top or under-bench
- Innovative adapter transforms the plenum into an arm
- Powerful 85m³/hr-airflow rate
Technical specifications
Breite | 300 mm | |
Höhe | 290 mm | |
Länge | 230 mm | |
Leistung | 85 W | |
Schalldruckpegel | 55 db | |
Spannung | 100-240 V | |
Volumenstrom | 85 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84213925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |