100-26TB | METCAL

ETFE-wire wrap wire, 0.13 mm², AWG 26, blue, outer Ø 0.71 mm, 100-26TB

Order No.: 91F5016
EAN: 4099891168711
MPN:
100-26TB
Series: TEFZEL WIRE
100-26TB METCAL Insulated stranded wires
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ETFE-wire wrap wire, 7Y ETFE, 0.13 mm², AWG 26, blue, outer Ø 0.91 mm, 370102607
ETFE-wire wrap wire, 7Y ETFE, 0.13 mm², AWG 26, blue, outer Ø 0.91 mm, 370102607
Order No.: 91F8556
Manufacturer: Kabeltronik
per mtr. 0.6426 € *
*incl. VAT plus shipping costs

Insulated wire-wrap hookup wires, type OK 100.

Compliant with VDE 0881

With 0.4 mm wire thickness, AWG 26, type 100-26.

Technical specifications
Aderisolationsmaterial ETFE
Außendurchmesser 0.71 mm
AWG-Leiterquerschnitt AWG 26
Farbe blau
Leiterklasse Kl.1 = eindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,13 mm²
Nennspannung 375 V
Prüfspannung 1.5 kV
Temperaturbereich (bewegt) -90 °C bis 150 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement