CV-H1-AV | METCAL
Soldering iron CV Series, METCAL CV-H1-AV, 80 W, 240 V
Unit Price (€ / pc.)
195.16 € *
Standard delivery time from the manufacturer is: 2 Weeks
Soldering iron, CV-H1-AV, METCAL
Advanced handpiece for Connection Validation (CV) systems with LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 240 V | |
| Soldering tip series | CVC | |
| Version | soldering iron | |
| Suitable for | CV series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |