CV-H9-MFH | METCAL
Soldering iron Microfine Series, METCAL CV-H9-MFH
Unit Price (€ / pc.)
145.18 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Soldering iron, CV-H9-MFH, METCAL
MicroFine Solder Handpiece for Connection Validation (CV) Systems, designed specifically for working under the microscope. Compatible with Metcal MFTC cartridges.
Features
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version | Lötkolben | |
Suitable for | CV-510, CV-5210, CV-5210-IOT | |
Soldering tip series | MFTC | |
min. operating temperature | 42 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |