MFR-H1-SC2 | METCAL
Soldering iron MFR Series, METCAL MFR-H1-SC2
Unit Price (€ / pc.)
132.0900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
132.09 € *
Price list
Quantity
Price per unit*
1 pcs.
132.0900 €
3 pcs.
125.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering cartridge hand-piece, MFR-H1-SC2, Metcal
Newer style soldering cartridge hand-piece for MFR Series Systems. Fits a comprehensive range of soldering and rework cartridges including fine-access soldering, SMD rework and pad clean-up blade tips.
Features
- New slimmer and lightweight design
- Safe, easy and quick change of cartridges thanks to removal pad provided
- For use with SxP Soldering Cartridges and RxP Rework Cartridges
Technical specifications
Version | Lötkolben | |
Soldering tip series | MFR | |
max. operating temperature | 40 °C | |
min. operating temperature | 10 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |