MX-500-RNKIT | METCAL

Soldering iron kit MX Series, METCAL MX-500-RNKIT, 40 W, 240 V

Order No.: 03L5964
EAN: 4099891389369
MPN:
MX-500-RNKIT
Series: MX
MX-500-RNKIT METCAL Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
228.4800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4800 €

Soldering system, MX-500-RNKIT, Metcal

The system utilizes SmartHeat Technology, where each cartridge is equipped with a self-regulating heater which ‘senses’ its own temperature and closely maintains its preset idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater; no external adjustment or equipment is required. The MX-500 retains switchable dual port and 40W SmartHeat -Power

Features

  • A built in net power which will display a graphical and numerical representation of the power applied to the cartridge
  • User programmable power save
  • AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system
  • Automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance
  • Full compatibility with existing and previous MX upgrade kits, tip-cartridges, hand-pieces and accessories

Ordering information

  • Automated solder wire feeder
  • Power Supply
  • Power connection
Technical specifications
Power 40 W
Input voltage 240 V
Soldering tip series MX
min. operating temperature 10 °C
max. operating temperature 40 °C
Version Lötkolben-Set
Suitable for MX-500
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes