MX-H1-AV | METCAL
Soldering iron MX Series, METCAL MX-H1-AV, 40 W, 240 V
Unit Price (€ / pc.)
151.13 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hand-piece, MX-H1-AV, Metcal
Advanced Hand-Piece for the MX-5000 and MX-5200 Series Systems.
Features
- General purpose tool for single task soldering, touch-up soldering, Surface Mount Device (SMD) rework, and pad clean-up
- Ergonomic and cool-to-the-touch feel
- Cartridge Removal Pad included
- Compatible with STTC and SMTC cartridges
- Compatible with MX-W1AV TipSaver workstand
Technical specifications
Power | 40 W | |
Input voltage | 240 V | |
Soldering tip series | MX | |
min. operating temperature | 10 °C | |
max. operating temperature | 40 °C | |
Version | Lötkolben | |
Suitable for | MX-5000, MX-5200 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |