MX-H6-HTD | METCAL
Soldering iron MX Series, METCAL MX-H6-HTD
Unit Price (€ / pc.)
155.89 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
High thermal handpieces, MX-H6-HTD, Metcal
Metcal’s High Thermal Demand handpieces and tips transform an MX-500, MX-5000 or MX-5200 series soldering station into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. It reduces the risk of prolonged soldering contact and improves time to manufacture while maintaining the comfort of the sleek and ergonomic hand-piece that you're used to. Metcal’s HTD solution provides a boost in performance by more effectively delivering thermal energy to the most demanding loads.
Features
- Metcal’s SmartHeat® inside means lower risk of overshooting delicate components
- Very fast heat-up speed means you can get to your next task even faster
- Ergonomic lightweight hand-piece keeps you comfortable even on large industrial jobs
- Available in 700, 800 and 900 series temperatures
Technical specifications
Version | Lötkolben | |
Suitable for | MX-500, MX-5000, MX-5200 | |
Soldering tip series | MX |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |