MX-UK10 | METCAL
Desoldering tweezers kit Microfine Series, METCAL MX-UK10
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desoldering tweezers kit, MX-UK10, METCAL
MicroFine Tweezer Solder Handpiece for MX Systems, designed specifically for working under the microscope. Includes MFT-WS10 workstand. Compatible with Metcal MFT cartridges.
Features
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
- Hands-free tip extraction
- Built-in cartridge holder
- Adjustable cradle
- Integrated brass cleaning brush
Technical specifications
Version | Entlötpinzette-Set | |
Suitable for | MX-Systeme | |
Soldering tip series | MFT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |