MX-UK9 | METCAL
Soldering iron kit Microfine Series, METCAL MX-UK9
Unit Price (€ / pc.)
267.6310 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Soldering iron kit, MX-UK9, METCAL
MicroFine Solder Handpiece for MX Systems, designed specifically for working under the microscope. Includes MFH-WS9 workstand. Compatible with Metcal MFTC cartridges.
Features
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
- Hands-free tip extraction
- Built-in cartridge holder
- Adjustable cradle
- Integrated brass cleaning brush
- Easy-empty debris containment basin
Technical specifications
Version | Lötkolben-Set | |
Suitable for | MX-Systeme | |
Soldering tip series | MFTC | |
min. operating temperature | 42 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |