PS-900-PC9 | METCAL
Soldering iron PS Series, METCAL PS-900-PC9, 60 W, 240 V
Unit Price (€ / pc.)
127.33 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering system, PS-900-PC9, Metcal
PS-900 9' hand-piece with 9' cable & PS-CA3 coil assembly
Features
- Ergonomic, lightweight handle with extra long cord
- Low cost, quick-change heater coil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Input voltage | 240 V | |
| Soldering tip series | PS | |
| Version | soldering iron | |
| Suitable for | PS-900 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |