HCT-HE-21 | METCAL

Heating element, 230V, METCAL HCT-HE-21 for hot air station HCT-900-21

Order No.: 03L5523
EAN: 4099891409531
MPN:
HCT-HE-21
Series: HCT
HCT-HE-21 METCAL Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

Heating element, HCT-HE-21, METCAL

Replacement heating element for the HCT-900, 230 V unit.

Technical specifications
Ausführung 230V
Geeignet für Heißluftstation HCT-900-21
Produkt-Art Heizelement
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes