MX-W5DS | METCAL
Storage rack, METCAL MX-W5DS for desoldering iron MX-DS1
Unit Price (€ / pc.)
116.1440 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desolder workstand, MX-W5DS, Metcal
Desolder workstand for MX-5000 and MX-5200 Series. For MX-DS1 desolder Hand-piece.
Features
- Improves tip life by reducing the Power to the hand-piece when placed in the workstand
- Gives user a choice for configuration with soft, coiled brass tip cleaner or with both the brass cleaner and the traditional sponge holder
- An adjustable angle cradle allows operators to select and lock the preferred angle for tool placement
Technical specifications
Suitable for | Entlötkolben MX-DS1 | |
Product type | Ablageständer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |